ABC44DREN

Heilind Number:SULABC44DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DREN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DREN

Detailed Description

The ABC44DREN is a high-performance connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, this female connector is suitable for power and signal transmission. Its 2-row design with 88 positions allows for versatile connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing low contact resistance and high durability. Termination is done via eyelets, providing a secure connection. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for use in extreme conditions. Its straight orientation and no mounting requirement make installation easy. With a pitch of 2.54mm and tail length of 5.72mm, it is compatible with standard PCB layouts. The matte tin termination plating ensures solderability. A reliable solution for board-to-board and card edge connections, the ABC44DREN is a top choice for high-reliability applications.