ABC44DRES-S13

Heilind Number:SULABC44DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DRES-S13

Detailed Description

Introducing the ABC44DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission and durability. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female gender, two rows, and side hole mount type offer versatile installation options. Utilizing a card extender termination method with gold-plated Beryllium Copper contacts, it guarantees reliable connectivity. The 2.54mm pitch and 88 positions accommodate complex circuitry. Operating flawlessly in temperatures ranging from -65 to 150°C, it's perfect for harsh environments. With a low-profile design, measuring just 10.95mm in height and 10.16mm in width, it's ideal for compact electronic devices. Trust the ABC44DRES-S13 for secure and efficient board-to-board connections in aerospace, defense, and industrial applications.