ABC44DRES-S93

Heilind Number:SULABC44DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRES-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRES-S93
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC44DRES-S93

Detailed Description

Introducing the ABC44DRES-S93, a high-performance board-to-board connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capability of 700VAC, it guarantees reliable power transmission. Featuring a female gender, two rows of contacts, and a side-hole mount type, it offers versatile installation options. The eyelet termination method and gold contact plating provide secure and low-resistance connections. With a pitch of 2.54mm and 88 positions, it enables precise and efficient PCB mating. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation, full bellow contact type, and matte tin termination plating further enhance its performance. Perfect for aerospace, defense, and industrial applications, the ABC44DRES-S93 is a reliable solution for your connectivity needs.