ABC44DRES

Heilind Number:SULABC44DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRES
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DRES

Detailed Description

Introducing SKU ABC44DRES, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female connector with two rows and a side-hole mount type offers versatile installation options. Its eyelet termination method and gold-plated Beryllium Copper contacts guarantee secure and efficient connectivity. Operating flawlessly in a wide temperature range from -65°C to 150°C, this connector is suitable for harsh environments. The straight orientation, full bellow contact type, and 88 positions provide seamless signal transmission. With a compact size of 10.95mm in height and 10.16mm in width, it fits perfectly in space-constrained designs. Matte Tin termination plating ensures long-term reliability. Ideal for aerospace, military, and industrial applications, the ABC44DRES connector is a trusted solution for mission-critical systems.