ABC44DRMD

Heilind Number:SULABC44DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRMD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DRMD

Detailed Description

Introducing our PCB connector, ABC44DRMD, expertly crafted for high-performance applications. Made from PPS and Beryllium Copper, it guarantees durability and efficient conductivity. Featuring a female gender and two rows, it ensures versatile connectivity options. The clearance hole mount type and wire wrap termination method make installation a breeze. With contact material of Beryllium Copper and gold plating, it offers optimal signal transmission. Operating at 700 VAC, it's suitable for a wide range of voltage requirements. The loop bellow contact type and straight orientation provide secure connections. With 88 positions and a tail length of 14.22mm, it accommodates complex circuit setups. Its wide operating temperature range of -65 to 150 °C ensures reliability in harsh environments. Measuring at .61 inches in height and 9.4mm in width, it's compact yet powerful. The matte tin termination plating guarantees long-lasting performance. Ideal for hi-rel applications, this connector, also known as ABC44DRMD, is a must-have for your electronic projects.