ABC44DRMH

Heilind Number:SULABC44DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULABC44DRMH

Detailed Description

The ABC44DRMH is a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers reliable power transmission in even the most demanding environments. The female gender, dual-row design, and straight orientation make it versatile for various PCB setups. The termination method of wire wrap and contact plating of gold guarantee secure and low-resistance connections. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for use in industrial and aerospace applications. Its matte tin termination plating adds further corrosion resistance, while the loop bellow contact type provides enhanced contact reliability. With 88 positions and a tail length of 14.22mm, it offers ample connectivity options. Measuring just 15.49mm in height and 9.4mm in width, the compact yet robust design of the ABC44DRMH makes it ideal for space-constrained PCB layouts. Whether for commercial or military use, this connector meets the highest standards of performance and reliability.