ABC44DRMI

Heilind Number:SULABC44DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRMI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DRMI

Detailed Description

Introducing the ABC44DRMI, a high-performance female connector designed for demanding applications. Crafted with PPS and Beryllium Copper, this connector ensures exceptional durability and conductivity. With a pitch of 2.54mm, it features two rows of 88 gold-plated contacts, suitable for high-speed data transmission. The loop bellow contact type and wire wrap termination method guarantee secure connections. Operating at a voltage of 700VAC and an extended temperature range of -65 to 150°C, this connector is reliable in harsh environments. Its threaded mount type and straight orientation provide ease of installation on PCBs. Measuring 15.49mm in height and 9.4mm in width, the ABC44DRMI is compact yet powerful. Ideal for board-to-board and card edge connections, it is a must-have component in any electronic assembly. Trust in the ABC44DRMI for efficient and durable connectivity.