ABC44DRMN-S288

Heilind Number:SULABC44DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DRMN-S288

Detailed Description

Introducing the ABC44DRMN-S288, a high-performance Board-to-Board PCB Connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, ensures exceptional durability and conductivity. With a current rating of 3A and voltage capability of 700VAC, it offers reliable power transmission. The female gender, two rows, and 88 positions cater to versatile connectivity needs. Using a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees secure and efficient signal transfer. The contact type, Loop Bellow, and straddle orientation further enhance its functionality. With a wide operating temperature range of -65 to 150°C and Matte Tin termination plating, it is suitable for various environments. The compact design, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Trust in the ABC44DRMN-S288 for premium quality and performance in your connectivity solutions.