ABC44DRMN-S328

Heilind Number:SULABC44DRMN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRMN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRMN-S328
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DRMN-S328

Detailed Description

The ABC44DRMN-S328 is a high-performance board-to-board PCB connector designed for critical industrial applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable and durable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female connector has 2 rows and 88 positions, ideal for complex circuitry. Contact material of Beryllium Copper with gold plating guarantees excellent signal transmission. Its wire wrap termination method and loop bellow contact type offer secure connections. Operating in a wide temperature range of -65 to 150°C, it's suited for harsh environments. The straight orientation and no mounting requirement make installation easy. With a compact size of 9.4mm width and 15.49mm height, it's space-efficient. Matte Tin termination plating ensures soldering integrity. This connector, part of the ABC44DRMNS328 series, is a reliable solution for demanding PCB interconnections.