ABC44DRMN

Heilind Number:SULABC44DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULABC44DRMN

Detailed Description

Introducing the ABC44DRMN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures reliable conductivity with a 3A amperage rating and a 700VAC voltage capacity. Featuring a female gender and 2 rows of contacts, it offers a total of 88 positions with a 2.54mm pitch for seamless connectivity. The termination method is wire wrap, and the contact material is plated with gold for enhanced durability. With a straight orientation and a tail length of 14.22mm, it is suitable for various PCB configurations. Operating in a wide temperature range from -65 to 150°C, this connector guarantees performance in demanding environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The ABC44DRMN is the perfect choice for reliable and efficient board-to-board connections in industrial and electronic systems.