ABC44DRMS

Heilind Number:SULABC44DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRMS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DRMS

Detailed Description

Introducing the ABC44DRMS, a high-performance board-to-board PCB connector designed for critical applications in aerospace, defense, and industrial sectors. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 2.54mm and 88 positions, it offers ample connectivity options. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Designed for ease of installation, it has a side hole mount and wire wrap termination method. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it meets the stringent requirements of high-reliability systems. The loop bellow contact type and straight orientation further enhance its performance. With a compact connector height of 15.49mm, width of 9.4mm, and tail length of 14.22mm, it provides efficient PCB connectivity. Trust the ABC44DRMS for secure and efficient board-to-board connections in your mission-critical applications.