| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC44DRMT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC44DRMT-S288 |
ABC44DRMT-S288
| Heilind Number: | SULABC44DRMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC44DRMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
This female board-to-board PCB connector, ABC44DRMT-S288, features a rugged construction designed for high-reliability applications. With a pitch of 2.54mm and two rows of 44 positions each, it offers efficient connectivity. The contacts, made of PPS and Beryllium Copper with gold plating, ensure excellent conductivity and durability. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC, this connector is suitable for demanding environments. Its threaded mount type and straddle orientation provide secure attachment to PCBs. The termination method, card extender, and matte tin termination plating further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, it is compact yet reliable, making it ideal for various industrial applications.

