ABC44DRMT

Heilind Number:SULABC44DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULABC44DRMT

Detailed Description

The ABC44DRMT is a high-performance female connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm and 88 positions spread across 2 rows, this connector offers ample connectivity options. The termination method of Wire Wrap and contact plating of Gold guarantee secure and efficient connections. Its loop bellow contact type and threaded mount provide stability and ease of installation. Operating at a wide temperature range of -65 to 150°C and offering a voltage rating of 700VAC, this connector is suitable for various industrial settings. The Matte Tin termination plating adds to its durability. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. Perfect for board-to-board and card edge connections, the ABC44DRMT is a reliable solution for your connectivity needs.