| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC44DRSH-S328 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC44DRSH-S328 |
ABC44DRSH-S328
| Heilind Number: | SULABC44DRSH-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC44DRSH-S328 |
| ECAD Model: |
Specifications
Detailed Description
PPS & Beryllium Copper; .0, 3A, Female, 2 rows, Clearance Hole mount, Thru Hole termination, Gold-plated Beryllium Copper contacts, 2.54mm pitch, 700VAC, Loop Bellow contact type, Straight orientation, 88 positions, .19in tail length, -65 to 150°C operating range, .61in height, 9.4mm width, Matte Tin termination plating. This ABC44DRSH-S328 connector, designed for high reliability, is ideal for board-to-board and card edge applications. Its rugged construction and high-performance materials ensure secure and durable connections in demanding environments. With its precise engineering and compliance with industry standards, this connector guarantees reliable performance in mission-critical systems.

