ABC44DRSI

Heilind Number:SULABC44DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULABC44DRSI

Detailed Description

This high-performance female PCB connector, ABC44DRSI, features a durable construction with PPS and Beryllium Copper materials, ensuring reliable conductivity. With a compact design and two rows of 88 positions each, it offers versatile connectivity in electronic applications. The threaded mount type and thru-hole termination method facilitate secure installation on PCBs. Gold-plated Beryllium Copper contacts provide excellent signal transmission and resistance to corrosion, while the loop bellow contact type ensures stable connections. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for demanding environments. Its low-profile design, with a height of .61 inches and a width of 9.4mm, saves valuable space on PCBs. With matte tin termination plating, it complies with RoHS standards. Ideal for board-to-board and card edge connections, this connector is a reliable solution for high-speed and high-density applications.