ABC44DRSN

Heilind Number:SULABC44DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRSN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DRSN

Detailed Description

Introducing the ABC44DRSN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and 88 positions spread across 2 rows, this connector ensures precise and reliable connectivity. Featuring PPS and Beryllium Copper construction, it offers excellent durability and conductivity. The contact material is gold-plated Beryllium Copper, guaranteeing optimal signal transmission. With a voltage rating of 700VAC and amperage of 3A, it meets stringent safety and performance standards. The termination method is through-hole, with matte tin plating for enhanced solderability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and compact dimensions of 15.49mm height and 9.4mm width make it easy to integrate into PCB layouts. Perfect for applications where reliability is paramount, the ABC44DRSN is the ideal choice for high-reliability connections.