ABC44DRSS-S288

Heilind Number:SULABC44DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULABC44DRSS-S288

Detailed Description

Introducing the ABC44DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring exceptional durability and reliability. With a 2.54mm pitch and 88 positions, it offers secure and precise connections. The female gender, side hole mount type, and card extender termination method make it versatile for various setups. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while a loop bellow contact type and straddle orientation further enhance signal integrity. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ABC44DRSS-S288 for superior performance in your connectivity needs.