ABC44DRSS

Heilind Number:SULABC44DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULABC44DRSS

Detailed Description

Introducing the ABC44DRSS, a high-performance board-to-board PCB connector meticulously engineered for precision connectivity in electronic applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Featuring a female gender with two rows of contacts, it offers secure and efficient mating. The side-hole mount and through-hole termination method guarantee easy installation. Each contact is plated with gold for enhanced durability and conductivity. With a pitch of 2.54mm, it accommodates 88 positions, making it ideal for complex PCB layouts. The loop bellow contact type and straight orientation further enhance its versatility. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. The matte tin termination plating ensures reliable performance over time. Trust the ABC44DRSS for seamless and dependable board-to-board connections in your electronic designs.