ABC44DRST

Heilind Number:SULABC44DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRST
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DRST

Detailed Description

SKU ABC44DRST offers a high-performance solution for board-to-board connectivity, featuring a rugged construction with PPS and Beryllium Copper components. Designed for reliability, this connector boasts a straight orientation with threaded mount type and thru-hole termination method, ensuring secure attachment. With a dual-row configuration and 88 positions, it facilitates complex interconnections. The contact material is Beryllium Copper with gold plating, guaranteeing optimal conductivity and corrosion resistance. Operating at an impressive 700 VAC and 3A, it meets stringent power requirements. The loop bellow contact type further enhances signal integrity. With a pitch of 2.54mm and a tail length of 4.83mm, it offers precise connectivity. The connector's matte tin termination plating ensures durability in harsh environments, with an operating temperature range of -65 to 150°C. Its compact design, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications in various industries. Whether for aerospace, defense, or industrial use, the ABC44DRST connector delivers uncompromising performance.