ABC44DRTH-S13

Heilind Number:SULABC44DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULABC44DRTH-S13

Detailed Description

Introducing the ABC44DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring PPS and Beryllium Copper construction with gold plating, it offers excellent conductivity and durability. The female connector has two rows and 88 positions, perfect for complex circuitry. Its clearance hole mount type and card extender termination method make installation easy. With a wide operating temperature range of -65 to 150°C, it's suitable for extreme environments. The connector, with its full bellow contact type and straddle orientation, guarantees secure connections. Matte Tin termination plating adds to its longevity. Whether for industrial machinery or aerospace systems, the ABC44DRTH-S13 is a top choice for high-reliability connectivity.