ABC44DRTH-S93

Heilind Number:SULABC44DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRTH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRTH-S93
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC44DRTH-S93

Detailed Description

Introducing the ABC44DRTH-S93, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender design with two rows and a clearance hole mount type, it offers seamless integration onto PCBs. The termination method is through-hole, guaranteeing secure and reliable connections. Contact materials of Beryllium Copper with Gold plating enhance signal transmission quality. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The full bellow contact type and straight orientation, along with 88 positions and a tail length of 5.08mm, facilitate efficient signal transfer. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for diverse environments. Its compact dimensions of 10.95mm in height and 10.16mm in width, along with matte tin termination plating, further enhance its versatility. Ideal for demanding applications, the ABC44DRTHS93 connector ensures high reliability and performance.