ABC44DRTH

Heilind Number:SULABC44DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRTH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DRTH

Detailed Description

The ABC44DRTH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable conductivity and durability. With a current rating of 3A and a voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its two rows of contacts, each with 44 positions, provide ample connectivity options. The Thru Hole termination method and Clearance Hole mount type offer secure attachment to the PCB. Gold-plated Beryllium Copper contacts guarantee low contact resistance and high signal integrity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and full bellow contact type facilitate easy mating and ensure stable connections. With a compact design measuring 10.95mm in height and 10.16mm in width, it saves valuable board space. The connector is RoHS compliant and features Matte Tin termination plating. Perfect for aerospace, defense, and industrial applications, the ABC44DRTH sets the standard for high-reliability connectivity.