ABC44DRTI-S13

Heilind Number:SULABC44DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DRTI-S13

Detailed Description

Introducing SKU ABC44DRTI-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Crafted from PPS and Beryllium Copper, this connector ensures optimal durability and conductivity. Featuring a female gender, two rows, and threaded mount type with a termination method of Card Extender, it offers secure and reliable attachment. The contact material is Beryllium Copper with Gold plating, guaranteeing efficient signal transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets rigorous industry standards. The Full Bellow contact type and Straddle orientation, along with 88 positions and 4.7mm tail length, provide versatile usage. Operating temperature range of -65 to 150°C and a compact design with a height of 10.95mm and width of 10.16mm ensure suitability for various applications. Terminated with Matte Tin, it complies with RoHS regulations. Perfect for aerospace, defense, and industrial applications, this connector, under the acronym ABC44DRTIS13, guarantees reliable performance in critical systems.