ABC44DRTI-S93

Heilind Number:SULABC44DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRTI-S93
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC44DRTI-S93

Detailed Description

Introducing the ABC44DRTI-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 44 positions each, this connector ensures reliable connectivity in complex electronic systems. Crafted from PPS and Beryllium Copper, it offers exceptional durability and signal integrity. The contact material is gold-plated, guaranteeing optimal conductivity and corrosion resistance. Featuring a threaded mount and thru-hole termination method, installation is secure and straightforward. Operating at a voltage of 700VAC and a wide temperature range of -65 to 150°C, it meets the stringent requirements of various industries. The straight orientation and compact dimensions of 10.95mm height and 10.16mm width make it ideal for space-constrained applications. Trust the ABC44DRTI-S93 for seamless and efficient board-to-board connections in your electronic designs.