ABC44DRTI

Heilind Number:SULABC44DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULABC44DRTI

Detailed Description

This high-performance female connector, SKU ABC44DRTI, is designed for precision PCB connections in demanding environments. Featuring PPS and Beryllium Copper construction, it ensures reliable signal transmission with a current rating of 3A and voltage capability of 700 VAC. With two rows of contacts on a 2.54mm pitch, it offers a total of 88 positions for versatile connectivity. The threaded mount and thru-hole termination method guarantee secure attachment to the board. Gold-plated Beryllium Copper contacts provide optimal conductivity, while the full bellow design accommodates mating connectors efficiently. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. Measuring 10.95mm in height and 10.16mm in width, with a 5.08mm tail length, this connector is suitable for various applications in the aerospace, military, and industrial sectors. Terminated with matte tin for added durability, it belongs to the hi-rel ABC44DRTI series, making it a top choice for reliable board-to-board and card edge connections.