ABC44DRTS-S93

Heilind Number:SULABC44DRTS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRTS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRTS-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULABC44DRTS-S93

Detailed Description

The ABC44DRTS-S93 is a high-performance female connector designed for robust board-to-board and card edge connections. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in demanding applications. With a current rating of 3A and a maximum voltage of 700VAC, this connector is suitable for power and signal transmission. Its 2.54mm (.1 in) pitch and 88 positions accommodate multiple connections with precision. The Full Bellow contact type and gold plating guarantee excellent conductivity and signal integrity. Operating seamlessly in temperatures ranging from -65 to 150°C, and with Matte Tin termination plating, it offers long-term performance. The straight orientation, side hole mount type, and thru-hole termination method make installation efficient. Compact in size, with a connector height of 10.95mm (.431 in) and width of 10.16mm (.4 in), it saves space on the PCB. Ideal for use in various industries, the ABC44DRTSS93 connector is a reliable solution for high-reliability applications.