ABC44DRTS

Heilind Number:SULABC44DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRTS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DRTS

Detailed Description

Introducing the ABC44DRTS, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector boasts a current rating of 3A and a voltage tolerance of 700VAC, making it ideal for power and signal transmission. With two rows of contacts in a straight orientation, it ensures reliable connectivity in any electronic setup. The Thru Hole termination method and gold-plated contacts guarantee secure and low-resistance connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 88 positions and a pitch of 2.54mm, it offers ample connectivity options. Its compact design, with a height of 10.95mm, and termination plating of Matte Tin, make it perfect for PCB assemblies. Trust the ABC44DRTS for efficient and durable board-to-board connections.