ABC44DRXH

Heilind Number:SULABC44DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRXH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DRXH

Detailed Description

Introducing the ABC44DRXH, a high-performance female connector meticulously crafted from PPS and Beryllium Copper for unparalleled durability and conductivity. With a current rating of 3A and voltage tolerance up to 700VAC, this connector ensures reliable power transmission in demanding environments. Featuring two rows of 88 gold-plated contacts with a pitch of 2.54mm, it guarantees secure and efficient PCB connections. The contact type, Full Bellow, and termination method, Thru Hole with Matte Tin plating, further enhance its performance and longevity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Its straight orientation, clearance hole mount type, and compact dimensions of 10.95mm height and 10.16mm width make it versatile for various PCB designs. Trust the ABC44DRXH for seamless board-to-board connectivity, meeting the highest standards of quality and performance.