ABC44DRXI

Heilind Number:SULABC44DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRXI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DRXI

Detailed Description

Introducing SKU ABC44DRXI, a high-performance connector designed for demanding applications. Crafted with precision, this female connector features two rows of full bellow contacts made of PPS and Beryllium Copper with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers secure and efficient connectivity. Its straight orientation and threaded mount type make installation easy, while the thru-hole termination method guarantees robust attachment. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Boasting 88 positions and a tail length of 4.7mm, it provides ample connectivity options. Whether used in Board to Board PCB or Card Edge applications, the ABC44DRXI is a top choice for professionals seeking durable and high-quality connectors.