ABC44DRXN

Heilind Number:SULABC44DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRXN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DRXN

Detailed Description

ABC44DRXN features PPS & Beryllium Copper construction, ensuring high durability and conductivity. With an amperage of 3A and voltage rating of 700VAC, this female connector is designed for reliable power transmission. Its two rows of contacts, terminated via thru-hole mounting with gold-plated Beryllium Copper contacts, offer secure connectivity. The 2.54mm pitch and straight orientation make it ideal for board-to-board PCB applications. Operating in temperatures ranging from -65 to 150°C, it guarantees performance in diverse environments. The connector's compact design, measuring 10.95mm in height and 10.16mm in width, is suitable for space-constrained setups. With 88 positions and a tail length of 4.7mm, it provides ample connectivity options. Matte Tin termination plating ensures long-term reliability. This ABC44DRXN connector is a dependable choice for various electronic systems, meeting stringent quality standards.