ABC44DRYH-S93

Heilind Number:SULABC44DRYH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRYH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRYH-S93
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC44DRYH-S93

Detailed Description

Introducing our ABC44DRYH-S93, a high-performance board-to-board PCB connector specifically designed for demanding applications. This connector, featuring PPS and beryllium copper construction, ensures robust and reliable connectivity in even the harshest environments. With a contact material of beryllium copper and gold plating, it offers excellent conductivity and corrosion resistance. The 2.54mm pitch, straight orientation, and 88 positions make it ideal for high-density designs. Operating at temperatures ranging from -65 to 150°C, it guarantees optimal performance in extreme conditions. The clearance hole mount type and thru-hole termination method facilitate easy installation. With a voltage rating of 700VAC and an amperage of 3A, this connector meets stringent industry standards. Trust in the ABC44DRYHS93 for seamless and durable board-to-board connections in your electronic systems.