| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC44DRYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC44DRYH |
ABC44DRYH
| Heilind Number: | SULABC44DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC44DRYH |
| ECAD Model: |
Specifications
Detailed Description
This high-performance Board-To-Board PCB Connector, ABC44DRYH, boasts a robust construction featuring PPS and Beryllium Copper materials. With a compact design and 2.54mm pitch, it offers reliable connectivity in various electronic applications. The female connector, with 88 gold-plated contacts and a voltage rating of 700 VAC, ensures efficient power transmission. Its Full Bellow contact type and Clearance Hole mount type facilitate easy installation. Operating flawlessly in extreme temperatures ranging from -65 to 150 °C, this connector is ideal for demanding environments. The matte tin termination plating guarantees durability. Perfect for use in aerospace, defense, and industrial sectors, the ABC44DRYH connector meets stringent quality standards. Upgrade your connectivity solutions with this cutting-edge component.

