ABC44DRYI-S13

Heilind Number:SULABC44DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRYI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DRYI-S13

Detailed Description

Introducing the ABC44DRYI-S13 PCB connector, crafted with precision from PPS and Beryllium Copper for optimal performance. Designed for female gender compatibility with two rows, this threaded mount connector features a Card Extender termination method. The contact material is Gold-plated Beryllium Copper, ensuring reliable conductivity. With a pitch of 2.54 mm, it offers a secure fit for high-speed data transmission. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150 °C, it's suitable for versatile applications. The connector's Full Bellow contact type and Straddle orientation, along with 88 positions, make it ideal for complex circuit connections. Measuring 10.8 mm in tail length and 10.95 mm in height, with a width of 10.16 mm, it provides a compact yet robust solution. With Matte Tin termination plating, it guarantees durability. This connector, categorized under Board To Board PCB Connectors and Card Edge Connectors, is a top choice for demanding electronic systems. Rest assured, it's a non-hi_rel product, coded as ABC44DRYIS13.