ABC44DRYI-S93

Heilind Number:SULABC44DRYI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRYI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRYI-S93
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC44DRYI-S93

Detailed Description

The ABC44DRYI-S93 is a high-performance PCB connector designed for reliable and efficient power transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures robust durability while maintaining superior conductivity. With a current rating of 3A and a voltage rating of 700 VAC, it is suitable for a wide range of applications. The female connector with two rows and through-hole mounting offers secure and stable connectivity. Gold-plated Beryllium Copper contacts with a full bellow design guarantee low contact resistance and high mating cycles. Operating smoothly in temperatures ranging from -65 to 150 °C, this connector is ideal for aerospace, military, and industrial applications where performance under extreme conditions is crucial. With 88 positions and a pitch of 2.54mm, it provides ample connectivity options for complex PCB designs. The matte tin termination plating ensures compatibility with lead-free soldering processes. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet sturdy connection solution. The ABC44DRYI-S93 is a reliable choice for high-reliability applications, making it a valuable addition to board-to-board and card edge connector setups.