ABC44DRYI

Heilind Number:SULABC44DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRYI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DRYI

Detailed Description

Introducing ABC44DRYI, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity with a current rating of 3A and voltage tolerance of 700VAC. With two rows of contacts and a pitch of 2.54mm, it offers precision in signal transmission. The threaded mounting and thru-hole termination method guarantee secure attachment to the PCB. Each contact is plated with gold for optimal conductivity, while the full bellow design enhances durability. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for harsh environments. Boasting 88 positions and a tail length of 11.18mm, it accommodates complex PCB layouts. With a compact height of 10.95mm and width of 10.16mm, it saves space without compromising performance. The matte tin termination plating ensures long-term reliability. Ideal for board-to-board and card edge connections, the ABC44DRYI is a top choice for high-reliability applications.