ABC44DRYN-S13

Heilind Number:SULABC44DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DRYN-S13

Detailed Description

Introducing the ABC44DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 700VAC, it meets the needs of power and signal transmission with ease. The female gender, two rows, and 88 positions offer versatile connectivity options. Utilizing card extender termination method and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. The 2.54mm pitch and full bellow contact type enhance signal integrity. Operating in a wide temperature range from -65 to 150°C, it is suitable for various industries. Its compact design, with a height of 10.95mm and width of 10.16mm, saves space on the PCB. The connector is RoHS compliant and meets industry standards for quality and performance, making it an ideal choice for critical applications.