ABC44DRYN-S93

Heilind Number:SULABC44DRYN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRYN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRYN-S93
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC44DRYN-S93

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper with Gold contact plating, ABC44DRYN-S93 is a high-performance female connector suitable for demanding applications. With a current rating of 3A and a voltage capacity of 700 VAC, this connector ensures reliable power transmission. Its Full Bellow contact type and Thru Hole termination method guarantee secure connections. Designed for precision, it offers 88 positions across 2 rows with a pitch of 2.54mm. Operating efficiently in a wide temperature range from -65 to 150°C, it is ideal for use in various environments. The connector's straight orientation and no mounting requirement make installation easy. With a tail length of 11.18mm and a compact height of 10.95mm, it is space-efficient. Its Matte Tin termination plating enhances durability. Perfect for Board to Board or Card Edge connections, this connector is a vital component in electronic assemblies.