ABC44DRYN

Heilind Number:SULABC44DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRYN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DRYN

Detailed Description

Introducing the ABC44DRYN, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The 2-row design with 88 positions allows for efficient board-to-board connections. Gold-plated contacts and a full bellow contact type guarantee optimal conductivity and signal integrity. With a straight orientation and thru-hole termination method, installation is quick and easy. The connector's operating temperature range of -65 to 150°C makes it ideal for aerospace, defense, and industrial applications. Trust the ABC44DRYN for secure and durable connections in your electronic systems.