ABC44DRYS-S13

Heilind Number:SULABC44DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DRYS-S13

Detailed Description

The ABC44DRYS-S13 connector features a durable construction of PPS and Beryllium Copper, making it ideal for high-performance applications. With a current rating of 3A and a voltage resistance of 700VAC, this female connector ensures reliable power transmission. Its side hole mount type and card extender termination method offer easy installation on PCBs. The 2-row design with 88 positions allows for efficient connectivity. Gold-plated Beryllium Copper contacts ensure low contact resistance and long-term durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 10.16mm, saves space on the board. The matte tin termination plating complies with RoHS standards. Trust in the ABC44DRYS-S13 for secure and high-speed board-to-board connections in your electronic systems.