ABC44DRYS-S734

Heilind Number:SULABC44DRYS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRYS-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRYS-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULABC44DRYS-S734

Detailed Description

Introducing the ABC44DRYS-S734, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a 3A amperage and 700VAC voltage rating, it offers robust power transmission capabilities. The female gender, 2 rows, and side-hole mount type make it versatile for various applications. Thru-hole termination and gold contact plating guarantee secure and low-resistance connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh industrial settings. Its full bellow contact type and straight orientation, paired with 88 positions and 11.18mm tail length, provide efficient signal transmission. Measuring 10.95mm in height and 10.16mm in width, with matte tin termination plating, it ensures compatibility and ease of installation. The ABC44DRYSS734 is a reliable solution for your connectivity needs.