ABC44DRYS-S93

Heilind Number:SULABC44DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC44DRYS-S93

Detailed Description

Introducing the ABC44DRYS-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in operation. With a voltage rating of 700 VAC and an amperage of 3A, it meets the needs of power-intensive systems. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and signal integrity. With a straight orientation, side-hole mount type, and through-hole termination method, installation is convenient and secure. This connector offers 88 positions in a 2-row configuration, making it ideal for complex circuitry. Operating flawlessly in harsh environments, it has an impressive temperature range of -65 to 150°C. The matte tin termination plating further enhances its durability. Whether in aerospace, defense, or industrial applications, the ABC44DRYS-S93 is the perfect choice for reliable connectivity.