ABC44DSXI

Heilind Number:SULABC44DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DSXI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DSXI

Detailed Description

Introducing the ABC44DSXI, a high-performance board-to-board PCB connector designed for efficient and reliable power transmission. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability even in demanding environments. With a current rating of 3A and a voltage of 700VAC, it is perfect for high-power applications. The female connector has a single row with 44 positions and a pitch of 2.54mm, allowing for easy and secure mating. The termination method is through-hole with a threaded mount type, guaranteeing stable connections. Its contact material is Beryllium Copper with gold plating, offering superior signal integrity. Operating smoothly in a temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Trusted for its quality and performance, the ABC44DSXI is the ideal choice for your connectivity needs.