| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC44DSXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC44DSXN |
ABC44DSXN
| Heilind Number: | SULABC44DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC44DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC44DSXN, a high-performance PCB connector designed for precision electronic applications. This female connector features 44 gold-plated contact positions with beryllium copper construction, ensuring optimal conductivity and durability. The Full Bellow contact type and straight orientation provide secure and reliable connections, while the 2.54mm pitch allows for seamless integration into circuit boards. With a 700VAC voltage rating and operating temperature range of -65 to 150°C, this connector guarantees safe and efficient operation in various environments. Its compact design, with a connector height of 10.95mm and width of 10.16mm, offers space-saving benefits without compromising performance. Ideal for board-to-board and card edge connections, the ABC44DSXN is a top choice for demanding electronic systems.

