ABC44DTAD

Heilind Number:SULABC44DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DTAD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DTAD

Detailed Description

Introducing SKU ABC44DTAD, a high-performance board-to-board PCB connector meticulously crafted for precision and reliability. Featuring PPS and Beryllium Copper construction, this connector ensures unparalleled durability and conductivity. With a 3A amperage and 700VAC voltage rating, it guarantees safe and efficient power transmission. Its female gender, right-angle orientation, and 2 rows with 88 positions offer versatile connectivity options. The Thru Hole mount type and Clearance Hole design make installation a breeze. Gold-plated Beryllium Copper contacts and Matte Tin termination plating deliver optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for demanding industrial environments. Trust in the ABC44DTAD for seamless and high-speed data transfer in your PCB applications.