| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC44DTAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC44DTAI |
ABC44DTAI
| Heilind Number: | SULABC44DTAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC44DTAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC44DTAI, a high-performance board-to-board PCB connector meticulously crafted for precision and reliability. Featuring a robust design with PPS and Beryllium Copper construction, this connector ensures exceptional durability even in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The female gender, right-angle orientation, and threaded mount type offer versatile installation options. Boasting 88 gold-plated Loop Bellow contacts, it guarantees seamless signal transfer. Its -65 to 150°C operating temperature range and matte tin termination plating make it suitable for a wide range of applications. Meeting stringent quality standards, the ABC44DTAI is the perfect choice for your connectivity needs.

