ABC44DTAN

Heilind Number:SULABC44DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DTAN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DTAN

Detailed Description

Introducing the ABC44DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power transmission with a current rating of 3A and a voltage capacity of 700 VAC. The female gender, right-angle orientation, and loop bellow contact type make it ideal for compact and space-saving designs. With 88 positions arranged in 2 rows and a pitch of 2.54mm, it offers versatile connectivity options. The termination method is through-hole with gold-plated contacts for optimal signal transfer. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact dimensions, measuring 15.49mm in height and 9.4mm in width, ensure easy integration onto PCBs. The matte tin termination plating enhances durability. Overall, the ABC44DTAN is a standout choice for applications that require high reliability and performance in board-to-board connections.