ABC44DTAS

Heilind Number:SULABC44DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DTAS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DTAS

Detailed Description

SKU ABC44DTAS features a robust construction, combining PPS and Beryllium Copper for enhanced durability and conductivity. Designed for high-performance applications, this female connector boasts a 2-row configuration with a side hole mount and thru-hole termination method, ensuring secure and stable connection. The contact materials of Beryllium Copper with gold plating offer optimal signal transfer efficiency. With a pitch of 2.54mm and a voltage rating of 700 VAC, it provides reliable power delivery. The loop bellow contact type and right-angle orientation cater to specific layout requirements. Accommodating 88 positions and featuring a tail length of 2.54mm, it is versatile for various designs. Operating within a wide temperature range of -65 to 150°C, it guarantees performance in harsh environments. Measuring .61in in height and 9.4mm in width, it is compact yet efficient. With termination plating in matte tin, it ensures longevity and corrosion resistance. Classified under Hi-Rel connectors, this product is ideal for demanding industrial and aerospace applications.