ABC44DTAT

Heilind Number:SULABC44DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DTAT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DTAT

Detailed Description

Introducing SKU ABC44DTAT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts with a 2.54mm pitch, allowing for secure and efficient connections. With a contact material of beryllium copper and gold plating, it ensures reliable conductivity and durability. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent power requirements. The right-angle orientation and threaded mount type offer versatile installation options. With 88 positions and a tail length of 2.54mm, it accommodates complex PCB layouts. Its matte tin termination plating and wide operating temperature range of -65 to 150°C guarantee performance in harsh environments. Ideal for aerospace, defense, and industrial applications, this connector delivers exceptional quality and reliability.