ABC44DTBH

Heilind Number:SULABC44DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DTBH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DTBH

Detailed Description

Introducing the ABC44DTBH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows with a total of 88 positions, this connector offers reliable connectivity in a compact form. Crafted with PPS and Beryllium Copper, it ensures durability and efficient signal transmission. The contact plating of gold guarantees excellent conductivity, while the termination method of thru-hole mounting with a clearance hole provides secure attachment. Operating in a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, it is suitable for use in diverse environments. The right-angle orientation and loop bellow contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, this connector delivers high performance in a space-saving design. Trust the ABC44DTBH for your connectivity needs in critical systems.