| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC44DTBI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC44DTBI |
ABC44DTBI
| Heilind Number: | SULABC44DTBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC44DTBI |
| ECAD Model: |
Specifications
Detailed Description
SKU ABC44DTBI features a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm, this connector offers precise connectivity with 88 positions in a compact form factor. Its threaded mount type and right-angle orientation ensure secure and space-efficient installation. Crafted from PPS and Beryllium Copper, it guarantees durability and reliable performance even in extreme operating temperatures ranging from -65 to 150°C. The contact material is plated with Gold for optimal conductivity, while Matte Tin termination plating enhances solderability. Meeting stringent quality standards, this connector is ideal for industries requiring robust interconnect solutions.

